807-025-425-103

Heilind Number:EDA807-025-425-103
Manufacturer:EDAC
Manufacturer Number:807-025-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-425-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient performance in demanding electronic applications. Featuring a vibrant green color, this connector not only stands out visually but also excels in functionality. With a robust amperage rating of 5A, it ensures consistent power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. This single-row connector with 25 positions is perfect for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees high conductivity and signal integrity. The precise pitch of .156 inches and row spacing of .2 inches allow for easy and secure installation. Its straight mount orientation facilitates convenient assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in its quality and performance to enhance the reliability of your electronic systems. Explore more in our Products category under Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.