807-025-425-104

Heilind Number:EDA807-025-425-104
Manufacturer:EDAC
Manufacturer Number:807-025-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-425-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is perfect for industrial applications where performance under extreme conditions is essential. The vibrant Green housing, made of UL 94V-0 Diallyl Phthalate, not only ensures safety and compliance but also adds a pop of color to your setup. With a single row layout, Copper Alloy contacts, and a pitch of .156 inches, this connector offers seamless and efficient connectivity with a total of 25 positions. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, you can trust this connector to deliver consistent performance, even in the harshest of environments. Upgrade your PCB assembly with our High Temp Card Edge Connector and experience unparalleled reliability.