807-025-425-108

Heilind Number:EDA807-025-425-108
Manufacturer:EDAC
Manufacturer Number:807-025-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety. With a single row layout, it offers 25 positions for seamless connectivity. The Copper Alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Whether you're working in aerospace, automotive, or industrial applications, trust our High Temp Card Edge Connector to deliver exceptional durability and performance.