807-025-425-112

Heilind Number:EDA807-025-425-112
Manufacturer:EDAC
Manufacturer Number:807-025-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-425-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and performance. Its single-row design, featuring 25 copper alloy contacts spaced at .156 inches, offers seamless connectivity for your electronic devices. The straight mount orientation allows for easy installation, while its 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in its quality and precision for all your board-to-board PCB connections.