807-025-427-101

Heilind Number:EDA807-025-427-101
Manufacturer:EDAC
Manufacturer Number:807-025-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-427-101

Detailed Description

Introducing our high temp card edge connector, designed for seamless and reliable connectivity in demanding environments. With a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row with 25 positions, it offers ample connectivity for your PCBs. The contact material is made of high-quality copper alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and compatibility. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.