807-025-427-102

Heilind Number:EDA807-025-427-102
Manufacturer:EDAC
Manufacturer Number:807-025-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless and reliable board-to-board PCB connections. Designed for high performance in demanding environments, this connector guarantees uninterrupted power and data transmission with a maximum amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures durability and efficiency. With a single row configuration and 25 positions, it offers ample connectivity options. The .156 inch pitch and .2 inch row spacing allow for precise and secure mounting. Engineered for versatility, it boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this green-colored connector for your critical electronic applications, available now as part of our extensive range of quality PCB connectors.