807-025-431-101

Heilind Number:EDA807-025-431-101
Manufacturer:EDAC
Manufacturer Number:807-025-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-431-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. With a sleek green housing made from UL 94V-0 Diallyl Phthalate for superior heat resistance, this connector ensures reliable operation even in extreme conditions. Boasting a single row configuration with 25 positions and a pitch of .156 inches, it offers precise and efficient board-to-board connections. The contact material, crafted from durable copper alloy, guarantees optimal conductivity. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for applications requiring high reliability and durability. Trust in its exceptional performance for your PCB connectivity needs.