807-025-431-102

Heilind Number:EDA807-025-431-102
Manufacturer:EDAC
Manufacturer Number:807-025-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for optimal performance in high temperature environments, this connector is essential for applications where reliability is paramount. Its vibrant green color not only adds a touch of visual appeal but also signifies its compliance with industry standards. With a current rating of 5A and housing made of UL 94V-0 Diallyl Phthalate, you can trust in its safety and efficiency. Featuring a single row with 25 positions and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The copper alloy contacts ensure low contact resistance and long-term durability. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust in our High Temp Card Edge Connector for efficient and dependable board-to-board connections.