807-025-431-107

Heilind Number:EDA807-025-431-107
Manufacturer:EDAC
Manufacturer Number:807-025-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-431-107

Detailed Description

Introducing our 807-025-431-107 High Temp Card Edge Connector, engineered for reliable performance in demanding environments. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design and 25 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Perfect for high-temperature operations, it can withstand extreme conditions ranging from -40 to 105°C. Trust in this connector for seamless and secure board-to-board connections in your electronic devices. Explore more of our top-quality products in the Connectors category.