807-025-431-112

Heilind Number:EDA807-025-431-112
Manufacturer:EDAC
Manufacturer Number:807-025-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-431-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable board-to-board connections in high-temperature environments. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With a single row configuration and 25 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation and alignment. Its straight mount orientation allows for seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suited for a wide range of industrial applications. Trust in its quality and performance to meet your connectivity needs with precision. Elevate your PCB design with this essential component.