807-025-441-101

Heilind Number:EDA807-025-441-101
Manufacturer:EDAC
Manufacturer Number:807-025-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless integration in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme operating conditions. With a single row configuration and 25 positions, it offers efficient connectivity for your PCB setup. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee optimal signal transmission. Rated for a current of 5A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for high-temperature environments. Its straight mount orientation facilitates easy installation. Trust in this essential component for robust and durable board-to-board connections in your electronic assemblies.