807-025-441-102

Heilind Number:EDA807-025-441-102
Manufacturer:EDAC
Manufacturer Number:807-025-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless connectivity in high-temperature environments. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With a single row configuration and 25 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that demand optimal performance under extreme conditions. Whether you're a professional engineer or a DIY enthusiast, trust in the quality and versatility of our High Temp Card Edge Connector to elevate your projects to new heights.