807-025-441-104

Heilind Number:EDA807-025-441-104
Manufacturer:EDAC
Manufacturer Number:807-025-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-441-104

Detailed Description

Introducing our 807-025-441-104 High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Designed with precision and performance in mind, this connector features a vibrant green color and is capable of handling up to 5A of current. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers exceptional heat resistance, making it ideal for high-temperature environments. With a single row design and copper alloy contact material, it ensures efficient and secure connectivity. The .156-inch pitch and .2-inch row spacing accommodate 25 positions, allowing for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this Card Edge Connector for superior quality and performance in your electronic applications.