807-025-441-107

Heilind Number:EDA807-025-441-107
Manufacturer:EDAC
Manufacturer Number:807-025-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-441-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient PCB connectivity in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out for its performance but also for its safety compliance. With a single row design and 25 positions, it offers seamless board-to-board connection with a pitch of .156 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it ensures optimal conductivity and durability. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component, available now in our PCB Connectors collection.