807-025-441-108

Heilind Number:EDA807-025-441-108
Manufacturer:EDAC
Manufacturer Number:807-025-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in demanding industrial environments. Featuring a vibrant green color for easy identification, this connector is engineered for durability with a UL 94V-0 Diallyl Phthalate housing material that ensures flame retardancy. With a single row configuration and 25 positions, it offers efficient connectivity for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature settings. Trust in its straight mount orientation for simple installation. Elevate your connectivity solutions with this essential component from our comprehensive range of PCB connectors.