807-025-441-112

Heilind Number:EDA807-025-441-112
Manufacturer:EDAC
Manufacturer Number:807-025-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in demanding environments. This green connector, featuring a single row of 25 positions and a pitch of .156 inches, is engineered for high performance with a durable housing material of UL 94V-0 Diallyl Phthalate and contacts made of Copper Alloy. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector ensures optimal functionality even in extreme conditions. Its straight mount orientation and row spacing of .2 inches make for easy and efficient installation. Trust in the quality and durability of this connector for all your PCB connectivity needs.