807-025-445-101

Heilind Number:EDA807-025-445-101
Manufacturer:EDAC
Manufacturer Number:807-025-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. This green connector features a single row layout with 25 positions, allowing for seamless integration in your PCB assemblies. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and fire resistance. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Choose our Card Edge Connector for dependable performance in even the most demanding conditions.