807-025-445-104

Heilind Number:EDA807-025-445-104
Manufacturer:EDAC
Manufacturer Number:807-025-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-445-104

Detailed Description

Introducing our high-temp card edge connector, the 807-025-445-104, designed for reliable and durable performance in demanding applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and compliance with stringent safety standards. With a single row configuration and 25 positions, it offers seamless connectivity on PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive environments. Trust in its 5A amperage rating and straight mount orientation for secure connections every time. Explore the full range of features and benefits in our extensive lineup of PCB connectors.