807-025-445-107

Heilind Number:EDA807-025-445-107
Manufacturer:EDAC
Manufacturer Number:807-025-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-445-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. Engineered for superior durability, this connector features a single row layout with 25 positions, ensuring seamless and precise connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate in a sleek green color, not only offers excellent thermal resistance but also complies with stringent safety standards. The contact material, made from Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector provides efficient signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Trust in the quality and performance of our High Temp Card Edge Connector for your next PCB assembly project.