807-025-445-108

Heilind Number:EDA807-025-445-108
Manufacturer:EDAC
Manufacturer Number:807-025-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-445-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity for up to 25 positions. The contact material, made of Copper Alloy, ensures optimal conductivity and longevity. Its straight mount orientation and green color make it easy to install and identify. Whether you're working in aerospace, automotive, or industrial sectors, this connector guarantees secure and stable connections in even the most demanding environments. Upgrade to our High Temp Card Edge Connector and experience unparalleled performance.