807-025-445-112

Heilind Number:EDA807-025-445-112
Manufacturer:EDAC
Manufacturer Number:807-025-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-445-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is essential for ensuring seamless communication in industrial applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it not only offers superior heat resistance but also meets stringent safety standards. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Featuring one row with 25 positions spaced at a pitch of .156 inches, it provides ample connectivity options. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for demanding environments. Trust in our High Temp Card Edge Connector to deliver exceptional performance and reliability for your applications.