807-025-447-101

Heilind Number:EDA807-025-447-101
Manufacturer:EDAC
Manufacturer Number:807-025-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-447-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Engineered for peak performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row design and 25 positions, it offers seamless integration on your circuit board. The contact material, a high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Rated for an impressive operating temperature range of -40 to 105°C, it can withstand even the harshest environments. Whether you're designing for industrial machinery or consumer electronics, this connector is a must-have for seamless board-to-board connections. Elevate your projects with the reliability and performance of our High Temp Card Edge Connector.