807-025-447-103

Heilind Number:EDA807-025-447-103
Manufacturer:EDAC
Manufacturer Number:807-025-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-447-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless PCB connectivity in demanding industrial environments. Featuring a vibrant green color, this connector offers not just reliability but also visual appeal. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety. Boasting a single row configuration with 25 positions, it allows for precise and secure connections. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration into your PCB layout. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications in various industries. Explore our comprehensive range of connectors in the PCB Connectors category, including Board To Board and Card Edge Connectors, to find the perfect solution for your connectivity needs.