807-025-447-104

Heilind Number:EDA807-025-447-104
Manufacturer:EDAC
Manufacturer Number:807-025-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high performance and safety. With a single row layout and 25 positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contacts and .156-inch pitch guarantee secure and efficient signal transmission, even in demanding high-temperature environments ranging from -40 to 105 °C. Whether for industrial machinery, automotive applications, or any other electronics project, trust in the quality and versatility of our High Temp Card Edge Connector to deliver consistent performance.