807-025-453-101

Heilind Number:EDA807-025-453-101
Manufacturer:EDAC
Manufacturer Number:807-025-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-453-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With a single row configuration and 25 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy and precise connections. Engineered for versatility, it is suitable for right angle mounting orientation. With an operating temperature range of -40 to 105 °C, this connector is perfect for use in high temperature settings. Trust in our Card Edge Connector to deliver exceptional performance and longevity for your projects. Elevate your connectivity solutions with this essential component.