807-025-453-102

Heilind Number:EDA807-025-453-102
Manufacturer:EDAC
Manufacturer Number:807-025-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-453-102

Detailed Description

Introducing our high-quality High Temp Card Edge Connector, designed for reliable and efficient performance in demanding electronic applications. With a rugged housing material of UL 94V-0 Diallyl Phthalate, this connector ensures superior durability and heat resistance, making it ideal for use in high-temperature environments. The bright green color not only adds a vibrant touch to your PCB assembly but also signifies compliance with industry standards. Featuring a single row layout with 25 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme conditions. Trust in the 807-025-453-102 for seamless board-to-board PCB connections in your next project. Elevate your electronic designs with this essential component, available now in our extensive range of connectors.