807-025-453-103

Heilind Number:EDA807-025-453-103
Manufacturer:EDAC
Manufacturer Number:807-025-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-453-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board connections in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring exceptional heat resistance and durability. Featuring a single row design with 25 positions, each contact is crafted from high-quality copper alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the superior performance and longevity of our High Temp Card Edge Connector for your critical connectivity needs.