807-025-453-104

Heilind Number:EDA807-025-453-104
Manufacturer:EDAC
Manufacturer Number:807-025-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-453-104

Detailed Description

Introducing the 807-025-453-104 High Temp Card Edge Connector, a cutting-edge solution for your PCB connectivity needs. This connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, is not only visually striking but also engineered for maximum performance. With a single row design and 25 positions, it ensures seamless board-to-board connection in any application. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for durability, this connector can withstand extreme temperatures ranging from -40 to 105°C. Its right-angle mount orientation allows for space-efficient installation. Trust in the 807-025-453-104 to deliver unparalleled reliability and efficiency in your electronic systems. Elevate your connectivity experience with this top-of-the-line Card Edge Connector.