807-025-453-107

Heilind Number:EDA807-025-453-107
Manufacturer:EDAC
Manufacturer Number:807-025-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-453-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for superior connectivity in demanding environments. Featuring a sleek green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and 25 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for efficient PCB layout. Designed for convenience, it boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and reliable board-to-board connections.