807-025-453-108

Heilind Number:EDA807-025-453-108
Manufacturer:EDAC
Manufacturer Number:807-025-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-453-108

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row layout and 25 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees efficient conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Engineered for versatility, its Right Angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have component for any professional or DIY electronics enthusiast. Upgrade your connectivity with this essential product.