807-025-453-112

Heilind Number:EDA807-025-453-112
Manufacturer:EDAC
Manufacturer Number:807-025-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component features a vibrant Green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design and a convenient Right Angle mount orientation, it seamlessly integrates into your PCB setup. The Copper Alloy contact material guarantees efficient conductivity, while the 5A amperage rating meets power transmission needs with ease. Boasting 25 positions and a .156-inch pitch, it offers ample connectivity options for your applications. Plus, with an operating temperature range of -40 to 105°C, it's built to withstand extreme conditions. Trust in our Card Edge Connector for high performance and longevity in your electronic systems.