807-025-454-101

Heilind Number:EDA807-025-454-101
Manufacturer:EDAC
Manufacturer Number:807-025-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for robust and reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and durability. With a single row layout and 25 positions, it offers efficient connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high temperature settings. Its right angle mount orientation and .156 inch pitch make for easy installation. Trust in the quality and precision of our Card Edge Connector for seamless board-to-board connections.