807-025-454-102

Heilind Number:EDA807-025-454-102
Manufacturer:EDAC
Manufacturer Number:807-025-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-454-102

Detailed Description

Introducing our high-performing High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for reliability in extreme environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Its robust construction features copper alloy contacts, capable of handling up to 5A of current with ease. With a single row configuration and 25 positions, it offers efficient and space-saving connectivity. The right-angle mount orientation allows for flexible installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications where high temperature performance is crucial. Trust in our High Temp Card Edge Connector for reliable, high-speed data transmission in even the harshest of environments.