807-025-454-103

Heilind Number:EDA807-025-454-103
Manufacturer:EDAC
Manufacturer Number:807-025-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-454-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-454-103

Detailed Description

Upgrade your PCB connections with our 807-025-454-103 High Temp Card Edge Connector. Designed for high performance in demanding environments, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of durable Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, ideal for high-density applications. With 25 positions and a 5A amperage rating, it offers ample connectivity. The right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its quality and performance for seamless and secure PCB connectivity.