807-025-454-104

Heilind Number:EDA807-025-454-104
Manufacturer:EDAC
Manufacturer Number:807-025-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-454-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance under extreme conditions. With a compact right-angle mount orientation and a single row configuration, it offers seamless integration onto your circuit board. The 25 positions, each plated with copper alloy contacts, provide a secure and efficient connection. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Trust in the quality and durability of our High Temp Card Edge Connector to keep your systems running smoothly.