807-025-454-108

Heilind Number:EDA807-025-454-108
Manufacturer:EDAC
Manufacturer Number:807-025-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-454-108

Detailed Description

Experience seamless and reliable connections with our High Temp Card Edge Connector ( 807-025-454-108). Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers easy installation on PCBs. The copper alloy contact material guarantees excellent conductivity, while accommodating up to 25 positions, perfect for high-density applications. Its right-angle mount orientation allows for flexibility in design, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this connector for seamless board-to-board connections in a variety of electronic devices.