807-025-457-101

Heilind Number:EDA807-025-457-101
Manufacturer:EDAC
Manufacturer Number:807-025-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-457-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. Crafted with precision and durability in mind, this connector is a vital component for ensuring reliable signal transmission in electronic devices. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees both mechanical strength and electrical conductivity. Featuring a single row layout with 25 positions and a .156-inch pitch, it offers efficient board-to-board connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and performance of this connector for your electronic assembly needs.