807-025-457-102

Heilind Number:EDA807-025-457-102
Manufacturer:EDAC
Manufacturer Number:807-025-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-457-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for demanding electronic applications. Designed for reliable connectivity in extreme environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto PCBs. The 25 gold-plated copper alloy contacts provide excellent conductivity, rated at 5A. Its right-angle mount orientation allows for easy and space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace systems. Trust in its high-quality construction and performance for your critical electronic connections.