807-025-457-104

Heilind Number:EDA807-025-457-104
Manufacturer:EDAC
Manufacturer Number:807-025-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-457-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. This sleek connector, featuring a vibrant green color, boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature conditions. With a single row layout, it offers easy installation and space-saving benefits. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate 25 positions, perfect for seamless board-to-board connections. Its right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Explore our range of connectors under the Products category to find the perfect match for your needs.