807-025-457-107

Heilind Number:EDA807-025-457-107
Manufacturer:EDAC
Manufacturer Number:807-025-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-457-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, SKU 807-025-457-107, engineered to deliver reliable connectivity in even the most demanding environments. With a vibrant green color, this connector stands out while offering exceptional functionality. Designed for efficiency, it features a single row configuration with 25 positions and a pitch of .156 inches, ensuring seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it provides optimal conductivity, with an amperage rating of 5A. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this Card Edge Connector for high-speed and high-temperature performance in your PCB assemblies.