807-025-457-108

Heilind Number:EDA807-025-457-108
Manufacturer:EDAC
Manufacturer Number:807-025-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-457-108

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless PCB connectivity in high-temperature environments. Designed for reliability and durability, this connector features a single row configuration with 25 positions, ideal for efficient board-to-board connections. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers easy installation and space optimization. Its right-angle mount orientation further enhances flexibility in PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.