807-025-457-112

Heilind Number:EDA807-025-457-112
Manufacturer:EDAC
Manufacturer Number:807-025-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-457-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board connections in high-temperature environments. Designed for durability and reliability, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in the most demanding conditions. With a single row layout and 25 positions, it offers ample connectivity for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for tight PCB layouts. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme heat or cold. Trust in our High Temp Card Edge Connector for a secure and high-performance board-to-board connection solution.