807-025-458-101

Heilind Number:EDA807-025-458-101
Manufacturer:EDAC
Manufacturer Number:807-025-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-458-101

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for reliable and durable PCB connections in high-temperature environments. This green connector is designed to withstand operating temperatures ranging from -40 to 105 °C, making it ideal for use in industrial and automotive applications. With a maximum amperage of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, provides excellent flame resistance for added safety. Featuring a single row design with 25 positions and a pitch of .156 inches, it allows for precise and secure connections. The contact material, Copper Alloy, ensures high conductivity and durability. Its right-angle mount orientation and .2-inch row spacing offer versatility in PCB layout. Trust in this connector for seamless board-to-board connections in your next project.