807-025-458-102

Heilind Number:EDA807-025-458-102
Manufacturer:EDAC
Manufacturer Number:807-025-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Engineered for high performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing material that can withstand extreme temperatures ranging from -40 to 105 °C. Its copper alloy contacts ensure optimal conductivity, while the right angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it provides seamless connectivity for 25 positions in a single row. Whether you're working on industrial machinery or aerospace applications, trust in the quality and durability of our green-colored Card Edge Connector, capable of carrying up to 5A of current. Upgrade your connectivity solutions with this essential component, available now in our extensive lineup of PCB connectors.