807-025-458-103

Heilind Number:EDA807-025-458-103
Manufacturer:EDAC
Manufacturer Number:807-025-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-458-103

Detailed Description

Introducing our high-temp card edge connector, engineered for reliable performance in demanding environments. Designed with a single row of 25 positions, this connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient connectivity. The vibrant green color not only adds a pop of visual interest but also signifies its environmentally friendly construction. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on the PCB. Ideal for board-to-board connections, this connector can handle up to 5A of current, making it suitable for various industrial applications. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Trust in this connector for high-quality, high-temperature connectivity solutions in your next project.