807-025-458-104

Heilind Number:EDA807-025-458-104
Manufacturer:EDAC
Manufacturer Number:807-025-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-458-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for robust board-to-board PCB connections. Designed for durability and reliability in extreme environments, this connector is a must-have for applications requiring high temperature resistance. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, the connector ensures enhanced safety and compliance with industry standards. With a single row layout and 25 positions, it offers seamless connectivity for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse conditions. Trust in this Card Edge Connector to deliver unparalleled quality and performance for your electronic devices.