807-025-458-108

Heilind Number:EDA807-025-458-108
Manufacturer:EDAC
Manufacturer Number:807-025-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-458-108

Detailed Description

Introducing our 807-025-458-108 High Temp Card Edge Connector, the ultimate solution for your PCB connectivity needs. Engineered for high performance, this connector boasts a sleek green design and is capable of handling up to 5A of current. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it offers exceptional reliability in even the most demanding environments. With a single row configuration and 25 positions, it ensures seamless board-to-board connectivity. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee precise and secure connections. Its right angle mount orientation allows for flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore more of our cutting-edge PCB connectors in the Card Edge Connectors category.