807-025-458-112

Heilind Number:EDA807-025-458-112
Manufacturer:EDAC
Manufacturer Number:807-025-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-458-112

Detailed Description

Introducing our high-temp card edge connector, designed for optimal performance in demanding industrial environments. Featuring a vibrant green color for easy identification, this connector is a reliable solution for transferring data and power with a low amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With one row of 25 positions and a pitch of .156 inches, it offers efficient connectivity for your PCB applications. The copper alloy contact material guarantees high conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Upgrade to our high-temp card edge connector and experience superior performance and reliability.