807-025-459-102

Heilind Number:EDA807-025-459-102
Manufacturer:EDAC
Manufacturer Number:807-025-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-459-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and longevity. With a single row layout and 25 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its right angle mount orientation allows for efficient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high performance under extreme conditions. Upgrade your connectivity solutions with our High Temp Card Edge Connector.