807-025-459-104

Heilind Number:EDA807-025-459-104
Manufacturer:EDAC
Manufacturer Number:807-025-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-459-104

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for durable and reliable board-to-board PCB connections. Designed with quality in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and flame retardancy. Its copper alloy contacts can handle up to 5A of current, making it ideal for high-performance applications. With a single row of 25 positions and a pitch of 0.156 inches, this connector offers precise and secure connectivity. The right-angle mount orientation allows for flexible installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is guaranteed to perform even in the harshest environments. Trust in the 807-025-459-104 for your PCB connectivity needs.